LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JKSEMI P6KE27A product image
  • P6KE27A thumbnail 1
  • P6KE27A thumbnail 2
  • P6KE27A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JKSEMI P6KE27ARoHS

Manufacturer
JKSEMIAsian Brands
MPN
P6KE27A
LCSC Part #
C5220674
Packaging
DO-15(DO-204AC)
Customer #
Key Attributes
TVS DIODE 23.1VWM 37.5VC DO-15(DO-204AC)
Datasheetpdf iconJKSEMI P6KE27A
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0467$ 0.47
100+$ 0.0369$ 3.69
300+$ 0.0321$ 9.63
2,000+$ 0.0284$ 56.80
4,000+$ 0.0255$ 102.00
10,000+$ 0.024$ 240.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJKSEMI
PackagingDO-15(DO-204AC)
Clamping Voltage37.5V
Peak Pulse Current (Ipp)16A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown25.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)23.1V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The P6KE series of high current uni/bi-directional transient suppressors are designed for A.C. line protection and high power DC bus clamping applications. These devices offer uni/bi-directional port protection from 6.8 volts to 400 volts. They provide a clamping voltage lower than the avalanche voltage. Therefore, any voltage rise due to increased current conduction is contained to a minimum, providing the best possible protection level. They can also be connected in series and/or parallel to create very high capacity protection solutions.

Features

AI Translation
  • Low zener impedance.
  • Excellent clamping capability.
  • Repetition rate (duty cycle): 0.01%.
  • JEDEC DO-15/DO-204AC Molded Plastic.
  • Color band denoted cathode except bidirectional.
  • 600W Peak Pulse power capability at 10×1000μs waveform.
  • Fast response time: typically less than 1.0ps from 0V to VBR min.