TI TMAG5231C1DQDMRR
| Manufacturer | |
| MPN | TMAG5231C1DQDMRR |
| LCSC Part # | C5220594 |
| Packaging | X2-SON-4(1.1x1.4) |
| Customer # | |
| Key Attributes | SENSOR HALL OMNIPOLAR X2-SON-4(1.1x1.4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | X2-SON-4(1.1x1.4) | |
| BHYS | - | |
| Sample Frequency | 20Hz | |
| Operation Points | ±4mT | |
| Supply Current | 2uA | |
| Release Points | ±1.2mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Built-in oscillator |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMAG5231 is a second-generation, low-power Hall-effect switch sensor designed to reduce the total system cost of compact, battery-powered consumer and industrial applications. When the applied magnetic flux density exceeds the operating point (B₀P) threshold, the device outputs a low voltage. The output remains low until the magnetic flux density drops below the release point (Bᵣₚ), after which the device outputs a high voltage. The omnipolar magnetic response makes the output sensitive to both north and south magnetic fields.
The TMAG5231 can operate with ultra-low current consumption. To achieve a current consumption of 2 μA, the device powers on and off internally at a frequency of 20 Hz. The TMAG5231 comes in the industry-standard packages and pinouts of SOT - 23 and X2SON. The device can operate normally within a Vcc range of 1.65 V to 5.5 V and an extended operating temperature range of -40 °C to 125 °C.
The TMAG5231 device is a magnetic sensor with a digital output that indicates when the magnetic flux density threshold is exceeded. It includes a push-pull output that goes low in the presence of a magnetic field or high in the absence of a magnetic field. As an omnipolar switch, the output is sensitive to both north and south poles. The device integrates a Hall-effect element, analog signal conditioning, and a low-frequency oscillator to achieve ultra-low average power consumption. To achieve low power consumption, the device periodically measures the magnetic flux density, updates the output, and enters a low-power sleep state. The device has a power supply voltage range of 1.65 V to 5.5 V and is designed for battery-powered applications.
Features
- Low power consumption:
- 10Hz version: 1.3μA (at 3V)
- 20Hz version: 2μA (at 3V)
- 216Hz version: 16μA (at 3V)
- 1.65V to 5.5V operating Vcc range
- Magnetic threshold options (typical BOP):
- 1.8mT (0.6mT hysteresis)
- 2.85mT (1.35mT hysteresis)
- 3mT (0.8mT hysteresis)
- 40mT (6.5mT hysteresis)
- Omnipolar response
- Push-pull output
- Industry-standard package and pinout:
- SOT-23 package
- X2SON package
- Operating temperature range: -40℃ to +125℃
Applications
- Mobile phone, laptop, or tablet case sensing
- Electricity meter tamper detection
- Electronic locks
- Smoke detectors
- Home appliance switch detection
- Medical devices
- IoT systems
- Valve and solenoid position detection
- Non-contact diagnostics or activation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0944 | $ 0.47 |
| 50+ | $ 0.092 | $ 4.60 |
| 150+ | $ 0.0904 | $ 13.56 |
| 500+ | $ 0.0888 | $ 44.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | TI | |
| Packaging | X2-SON-4(1.1x1.4) | |
| BHYS | - | |
| Sample Frequency | 20Hz | |
| Operation Points | ±4mT | |
| Supply Current | 2uA | |
| Release Points | ±1.2mT | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5mA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Built-in oscillator |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMAG5231 is a second-generation, low-power Hall-effect switch sensor designed to reduce the total system cost of compact, battery-powered consumer and industrial applications. When the applied magnetic flux density exceeds the operating point (B₀P) threshold, the device outputs a low voltage. The output remains low until the magnetic flux density drops below the release point (Bᵣₚ), after which the device outputs a high voltage. The omnipolar magnetic response makes the output sensitive to both north and south magnetic fields.
The TMAG5231 can operate with ultra-low current consumption. To achieve a current consumption of 2 μA, the device powers on and off internally at a frequency of 20 Hz. The TMAG5231 comes in the industry-standard packages and pinouts of SOT - 23 and X2SON. The device can operate normally within a Vcc range of 1.65 V to 5.5 V and an extended operating temperature range of -40 °C to 125 °C.
The TMAG5231 device is a magnetic sensor with a digital output that indicates when the magnetic flux density threshold is exceeded. It includes a push-pull output that goes low in the presence of a magnetic field or high in the absence of a magnetic field. As an omnipolar switch, the output is sensitive to both north and south poles. The device integrates a Hall-effect element, analog signal conditioning, and a low-frequency oscillator to achieve ultra-low average power consumption. To achieve low power consumption, the device periodically measures the magnetic flux density, updates the output, and enters a low-power sleep state. The device has a power supply voltage range of 1.65 V to 5.5 V and is designed for battery-powered applications.
Features
- Low power consumption:
- 10Hz version: 1.3μA (at 3V)
- 20Hz version: 2μA (at 3V)
- 216Hz version: 16μA (at 3V)
- 1.65V to 5.5V operating Vcc range
- Magnetic threshold options (typical BOP):
- 1.8mT (0.6mT hysteresis)
- 2.85mT (1.35mT hysteresis)
- 3mT (0.8mT hysteresis)
- 40mT (6.5mT hysteresis)
- Omnipolar response
- Push-pull output
- Industry-standard package and pinout:
- SOT-23 package
- X2SON package
- Operating temperature range: -40℃ to +125℃
Applications
- Mobile phone, laptop, or tablet case sensing
- Electricity meter tamper detection
- Electronic locks
- Smoke detectors
- Home appliance switch detection
- Medical devices
- IoT systems
- Valve and solenoid position detection
- Non-contact diagnostics or activation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

