JLYE Y49SM4.9152MLCCX
| Manufacturer |
JLYE
Asian Brands |
| Mfr. Part # | Y49SM4.9152MLCCX |
| LCSC Part # | C52205489 |
| Package | HC-49S-SMD |
| Customer # | |
| Description | ±30ppm 20pF ±20ppm HC-49S-SMD Crystals RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JLYE | |
| Package | HC-49S-SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
965
965
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.095 $ 0.0903 | $ 0.45 |
50+ | $ 0.0757 $ 0.0720 | $ 3.60 |
150+ | $ 0.066 $ 0.0627 | $ 9.41 |
1,000+ | $ 0.0588 $ 0.0559 | $ 55.90 |
2,000+ | $ 0.053 $ 0.0504 | $ 100.80 |
5,000+ | $ 0.0501 $ 0.0476 | $ 238.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$