MetalLions MNTC0805X104J4250FTB
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MNTC0805X104J4250FTB |
| LCSC Part # | C52205475 |
| Package | 0805 |
| Customer # | |
| Description | 100kΩ 100mW ±5% 140uA 4250K ±1% 0805 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MetalLions | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0231 | $ 0.46 |
200+ | $ 0.0181 | $ 3.62 |
600+ | $ 0.0153 | $ 9.18 |
4,000+ | $ 0.0136 | $ 54.40 |
8,000+ | $ 0.0122 | $ 97.60 |
20,000+ | $ 0.0114 | $ 228.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$