MetalLions MNTC0805X103F3950FTB
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MNTC0805X103F3950FTB |
| LCSC Part # | C52205466 |
| Package | 0805 |
| Customer # | |
| Description | 10kΩ 100mW ±1% 440uA 3950K ±1% 0805 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MetalLions | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,980 
3,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0365 | $ 0.73 |
200+ | $ 0.0286 | $ 5.72 |
600+ | $ 0.0241 | $ 14.46 |
4,000+ | $ 0.0215 | $ 86.00 |
8,000+ | $ 0.0192 | $ 153.60 |
20,000+ | $ 0.018 | $ 360.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$