MetalLions MNTC0603X683F4150FTB
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MNTC0603X683F4150FTB |
| LCSC Part # | C52205406 |
| Package | 0603 |
| Customer # | |
| Description | 68kΩ 100mW ±1% 120uA ±1% 4150K 0603 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MetalLions | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,780
3,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0212 $ 0.0202 | $ 0.40 |
200+ | $ 0.0166 $ 0.0158 | $ 3.16 |
600+ | $ 0.014 $ 0.0133 | $ 7.98 |
4,000+ | $ 0.0125 $ 0.0119 | $ 47.60 |
8,000+ | $ 0.0111 $ 0.0106 | $ 84.80 |
20,000+ | $ 0.0104 $ 0.0099 | $ 198.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$