MetalLions MNTC0402X103F3435FTA
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MNTC0402X103F3435FTA |
| LCSC Part # | C52205388 |
| Package | 0402 |
| Customer # | |
| Description | 10kΩ 100mW ±1% 310uA 3380K ±1% 0402 NTC Thermistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | MetalLions | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,950
9,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0124 $ 0.0118 | $ 0.59 |
500+ | $ 0.0097 $ 0.0093 | $ 4.65 |
1,500+ | $ 0.0082 $ 0.0078 | $ 11.70 |
10,000+ | $ 0.0073 $ 0.0070 | $ 70.00 |
20,000+ | $ 0.0065 $ 0.0062 | $ 124.00 |
50,000+ | $ 0.0061 $ 0.0058 | $ 290.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$