TECH PUBLIC LM321MFX-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM321MFX-TP |
| LCSC Part # | C52205310 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 2mV 400V/ms 90dB 45nA 1MHz 100uA SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 100uA | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM321 delivers a balance of performance and cost-efficiency for low-power systems. It features a high unity-gain bandwidth and a guaranteed slew rate of 0.4V/μs, with a quiescent current of only 100μA (at 5V). The input common-mode range includes ground, enabling operation in both single-supply and dual-supply applications. It also drives large capacitive loads with ease. Overall, the LM321 is a low-power, wide supply range, high-performance op-amp that can be designed into a wide range of applications at an affordable price without consuming valuable board space.
Features
- General purpose, low cost
- Gain bandwidth product: 1MHz
- Low supply current: 100μA
- Offset voltage: 5.0mV
- Low input bias current: 45nA
- Low input offset current: 3nA
- Wide supply voltage range: 3V ~ 32V
- Operating temperature range: -40℃ ~ +85℃
- Package type: SOT23-5
Applications
- Chargers
- Desktop
- Active Filters
- Medical Equipment
- Battery & Power Management
- Industrial Control & Instrumentation
- Communications Infrastructure
- Piezoelectric Sensor Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0406 | $ 0.41 |
| 100+ | $ 0.032 | $ 3.20 |
| 300+ | $ 0.0277 | $ 8.31 |
| 3,000+ | $ 0.0245 | $ 73.50 |
| 6,000+ | $ 0.0219 | $ 131.40 |
| 9,000+ | $ 0.0206 | $ 185.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 400V/ms | |
| Input Offset Current(Ios) | 3nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 45nA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 1MHz | |
| Quiescent Current | 100uA | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM321 delivers a balance of performance and cost-efficiency for low-power systems. It features a high unity-gain bandwidth and a guaranteed slew rate of 0.4V/μs, with a quiescent current of only 100μA (at 5V). The input common-mode range includes ground, enabling operation in both single-supply and dual-supply applications. It also drives large capacitive loads with ease. Overall, the LM321 is a low-power, wide supply range, high-performance op-amp that can be designed into a wide range of applications at an affordable price without consuming valuable board space.
Features
- General purpose, low cost
- Gain bandwidth product: 1MHz
- Low supply current: 100μA
- Offset voltage: 5.0mV
- Low input bias current: 45nA
- Low input offset current: 3nA
- Wide supply voltage range: 3V ~ 32V
- Operating temperature range: -40℃ ~ +85℃
- Package type: SOT23-5
Applications
- Chargers
- Desktop
- Active Filters
- Medical Equipment
- Battery & Power Management
- Industrial Control & Instrumentation
- Communications Infrastructure
- Piezoelectric Sensor Amplifiers
C52205310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



