TECH PUBLIC TPMMUN2132LT1G
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPMMUN2132LT1G |
| LCSC Part # | C52205307 |
| Package | SOT-23 |
| Customer # | |
| Description | 100mA 200mW SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0274 | $ 0.55 |
200+ | $ 0.0213 | $ 4.26 |
600+ | $ 0.0178 | $ 10.68 |
3,000+ | $ 0.0158 | $ 47.40 |
9,000+ | $ 0.014 | $ 126.00 |
21,000+ | $ 0.013 | $ 273.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$