LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TP6158BS6 product image
  • TP6158BS6 thumbnail 1
  • TP6158BS6 thumbnail 2
  • TP6158BS6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP6158BS6RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP6158BS6
LCSC Part #
C52205268
Packaging
SOT-23-6
Customer #
Key Attributes
Step-down type 900kHz Adjustable 600mA SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconTECH PUBLIC TP6158BS6
In-Stock: 2,870
2,870 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6976$ 0.6628$ 0.66
10+$ 0.565$ 0.5368$ 5.37
30+$ 0.4987$ 0.4738$ 14.21
100+$ 0.4324$ 0.4108$ 41.08
500+$ 0.393$ 0.3734$ 186.70
1,000+$ 0.3725$ 0.3539$ 353.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
FunctionStep-down type
Number of Outputs1
Frequency - Switching900kHz
FeaturesLight load efficient mode;Cycle-by-cycle current limiting
Output TypeAdjustable
TopologyBuck
Operating Voltage8V~48V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current600mA
Quiescent Current200uA

Introduction

AI Translation

This device features a wide input voltage range of 8V to 48V, minimizing the need for external surge suppression components, making it ideal for industrial applications with wide input ranges and multi-cell battery pack applications. It integrates a power MOSFET and employs a peak current sensing mode architecture with internal compensation, delivering a rated maximum output current of 0.6A along with excellent load and input transient response.

Features

AI Translation
  • Wide input voltage range: 8V~48V
  • Output current up to 0.6A
  • 900kHz switching frequency
  • Typical shutdown current as low as 1μA
  • Stable operation with low ESR ceramic output capacitors
  • SKIP mode for ultra-high light-load efficiency
  • 0.8V voltage reference
  • Integrated 450mΩ high-side MOSFET
  • Cycle-by-cycle current limit protection
  • Peak current mode with internal compensation
  • Thermal shutdown protection
  • Compact package: SOT23-6

Applications

AI Translation
  • IP cameras
  • LCD TVs
  • Smart home applications
  • Telecom and data communication systems
  • Power over Ethernet applications