TECH PUBLIC TLV62568DBVR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TLV62568DBVR-TP |
| LCSC Part # | C52205266 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Step-down type 1.5MHz Adjustable 1.5A SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Cable compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLV62568DBVR-TP is a high-efficiency monolithic synchronous buck regulator featuring a constant-frequency, current-mode architecture. The device is available in an adjustable output version. Quiescent current is 40μA at no load, dropping to <1μA in shutdown. The 2.5V to 6V input voltage range makes it ideal for single-cell Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. PWM/PFM mode operation delivers ultralow output ripple voltage for noise-sensitive applications. The switching frequency is internally set to 1.5MHz, allowing the use of small surface-mount inductors and capacitors. The 0.6V feedback reference voltage simplifies support for low output voltages. TLV62568DBVR-TP is available in a SOT23-5 package.
Features
- High efficiency: up to 96%
- Input voltage range: 2.5V to 6V
- 1.5MHz constant frequency operation
- No Schottky diode required
- Low dropout operation: 100% duty cycle
- PFM mode at light load for high efficiency
- Over-temperature protection
- Low quiescent current: 40μA
- Short-circuit protection
- Inrush current limiting and soft-start
- SOT23-5 package
Applications
- Cellular phones and smartphones
- Wireless and DSL modems
- Personal digital assistants
- Portable instruments
- Digital still and video cameras
- PC cards
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0791 | $ 0.40 |
| 50+ | $ 0.0622 | $ 3.11 |
| 150+ | $ 0.0538 | $ 8.07 |
| 500+ | $ 0.0475 | $ 23.75 |
| 3,000+ | $ 0.0425 | $ 127.50 |
| 6,000+ | $ 0.0399 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Cable compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 1.5A | |
| Quiescent Current | 40uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLV62568DBVR-TP is a high-efficiency monolithic synchronous buck regulator featuring a constant-frequency, current-mode architecture. The device is available in an adjustable output version. Quiescent current is 40μA at no load, dropping to <1μA in shutdown. The 2.5V to 6V input voltage range makes it ideal for single-cell Li-Ion battery-powered applications. 100% duty cycle provides low dropout operation, extending battery life in portable systems. PWM/PFM mode operation delivers ultralow output ripple voltage for noise-sensitive applications. The switching frequency is internally set to 1.5MHz, allowing the use of small surface-mount inductors and capacitors. The 0.6V feedback reference voltage simplifies support for low output voltages. TLV62568DBVR-TP is available in a SOT23-5 package.
Features
- High efficiency: up to 96%
- Input voltage range: 2.5V to 6V
- 1.5MHz constant frequency operation
- No Schottky diode required
- Low dropout operation: 100% duty cycle
- PFM mode at light load for high efficiency
- Over-temperature protection
- Low quiescent current: 40μA
- Short-circuit protection
- Inrush current limiting and soft-start
- SOT23-5 package
Applications
- Cellular phones and smartphones
- Wireless and DSL modems
- Personal digital assistants
- Portable instruments
- Digital still and video cameras
- PC cards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



