LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPDMTH10H003SPSW product image
  • TPDMTH10H003SPSW thumbnail 1
  • TPDMTH10H003SPSW thumbnail 2
  • TPDMTH10H003SPSW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPDMTH10H003SPSW

Manufacturer
TECH PUBLICAsian Brands
MPN
TPDMTH10H003SPSW
LCSC Part #
C52205228
Packaging
PDFN-8(5x6)
Customer #
Key Attributes
180W 100V 130A 3.6mΩ@10V 1 N-channel N-Channel PDFN-8(5x6) Single FETs, MOSFETs
DatasheetTECH PUBLIC TPDMTH10H003SPSW
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 150
150 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7825$ 0.7434$ 0.74
10+$ 0.6267$ 0.5954$ 5.95
30+$ 0.5504$ 0.5229$ 15.69
100+$ 0.4741$ 0.4504$ 45.04
500+$ 0.4286$ 0.4072$ 203.60
1,000+$ 0.4043$ 0.3841$ 384.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingPDFN-8(5x6)
Output Capacitance(Coss)2.3nF
Ciss-Input Capacitance7.3nF
Pd - Power Dissipation180W
ConfigurationStandalone
Drain to Source Voltage100V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)130A
Reverse Transfer Capacitance (Crss)260pF
RDS(on)3.6mΩ@10V
Number1 N-channel
Gate Charge(Qg)65nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))3V
TypeN-Channel

Features

AI Translation
  • Drain-Source Voltage (VDS): 100V
  • Drain Current (IDS) (at VGS = 10V): 130A
  • On-Resistance RDS(ON) (at VGS = 10V): ≤ 3.6mΩ (typical)

Applications

AI Translation
  • Load switch
  • High-frequency switching and synchronous rectification
  • Active clamp in intermediate DC/DC power supplies

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AON6290TECH PUBLICSimilarPDFN-8(5x6)4,947$0.8315 $0.8752
AONS66966TECH PUBLICSimilarPDFN-8(5x6)185$0.7345 $0.7731
FDMS86181E-TPTECH PUBLICSimilarPDFN-8(5x6)190$0.7484 $0.7877
TPDMTH10H4M6SPSTECH PUBLICSimilarPDFN-8(5x6)196$0.7434 $0.7825
TPFDMS10C4D2NTECH PUBLICSimilarPDFN-8(5x6)196$0.7484 $0.7877
View and Compare All Alternative Parts.