TECH PUBLIC IRF6218STRLPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF6218STRLPBF-TP |
| LCSC Part # | C52205225 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 120W 150V 30A 3V 135mΩ@10V 1 P-Channel P-Channel TO-263 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263 | |
| Output Capacitance(Coss) | 480pF | |
| Pd - Power Dissipation | 120W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 135mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 56nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3786 | $ 1.38 |
| 10+ | $ 1.1344 | $ 11.34 |
| 30+ | $ 0.9994 | $ 29.98 |
| 100+ | $ 0.848 | $ 84.80 |
| 500+ | $ 0.7796 | $ 389.80 |
| 800+ | $ 0.7487 | $ 598.96 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263 | |
| Output Capacitance(Coss) | 480pF | |
| Pd - Power Dissipation | 120W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 150V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Reverse Transfer Capacitance (Crss@Vds) | 200pF | |
| RDS(on) | 135mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.9nF | |
| Gate Charge(Qg) | 56nC | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Reverse battery protection
- Load switch
- Power management
- PWM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

