TECH PUBLIC FDMS86103L-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDMS86103L-TP |
| LCSC Part # | C52205218 |
| Packaging | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | 57W 100V 60A 1.2V 6.5mΩ@10V 1 N-channel N-Channel PDFN-8(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 410pF | |
| Pd - Power Dissipation | 57W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.86nF | |
| Gate Charge(Qg) | 40nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS): 100V
- Drain Current (IDS) (at VGS = 10V): 60A
- On-State Resistance RDS(ON) (at VGS = 10V): ≤ 6.5mΩ (typical)
Applications
AI Translation
- Load switch
- High-frequency switching and synchronous rectification
- Active clamp in intermediate DC/DC power supplies
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5758 | $ 0.58 |
| 10+ | $ 0.4622 | $ 4.62 |
| 30+ | $ 0.407 | $ 12.21 |
| 100+ | $ 0.3502 | $ 35.02 |
| 500+ | $ 0.3171 | $ 158.55 |
| 1,000+ | $ 0.2998 | $ 299.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | PDFN-8(5x6) | |
| Output Capacitance(Coss) | 410pF | |
| Pd - Power Dissipation | 57W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| RDS(on) | 6.5mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 38pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.86nF | |
| Gate Charge(Qg) | 40nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Drain-Source Voltage (VDS): 100V
- Drain Current (IDS) (at VGS = 10V): 60A
- On-State Resistance RDS(ON) (at VGS = 10V): ≤ 6.5mΩ (typical)
Applications
AI Translation
- Load switch
- High-frequency switching and synchronous rectification
- Active clamp in intermediate DC/DC power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



