LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC AO3416A product image
  • AO3416A thumbnail 1
  • AO3416A thumbnail 2
  • AO3416A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC AO3416ARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
AO3416A
LCSC Part #
C52205206
Packaging
SOT-23
Customer #
Key Attributes
900mW 20V 5A 700mV 17mΩ@4.5V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS
Datasheetpdf iconTECH PUBLIC AO3416A
In-Stock: 840
840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0394$ 0.39
100+$ 0.031$ 3.10
300+$ 0.0269$ 8.07
3,000+$ 0.0238$ 71.40
6,000+$ 0.0213$ 127.80
9,000+$ 0.02$ 180.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Output Capacitance(Coss)103pF
Pd - Power Dissipation900mW
Drain to Source Voltage20V
ConfigurationStandalone
Current - Continuous Drain(Id)5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))700mV
Reverse Transfer Capacitance (Crss@Vds)90pF
RDS(on)17mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)545pF
Gate Charge(Qg)8nC
Vgs±10V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 20V, 5A
  • RDS(ON) < 22mΩ (at VGS = 4.5V)
  • RDS(ON) < 36mΩ (at VGS = 2.5V)
  • Advanced trench technology
  • Excellent RDS(ON) and low gate charge
  • Lead-free
  • ESD rating: HBM 2KV

Applications

AI Translation
  • Load switch
  • PWM applications
  • Power management