LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MC74HC1G14DTT1G-TP product image
  • MC74HC1G14DTT1G-TP thumbnail 1
  • MC74HC1G14DTT1G-TP thumbnail 2
  • MC74HC1G14DTT1G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC74HC1G14DTT1G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC74HC1G14DTT1G-TP
LCSC Part #
C52205174
Packaging
SOT-23-5
Customer #
Key Attributes
Schmitt trigger 2V~6V 9ns@6V,50pF 1 10uA SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconTECH PUBLIC MC74HC1G14DTT1G-TP
In-Stock: 4,020
4,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0445$ 0.45
100+$ 0.0351$ 3.51
300+$ 0.0304$ 9.12
3,000+$ 0.0269$ 80.70
6,000+$ 0.024$ 144.00
9,000+$ 0.0226$ 203.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV
Propagation Delay9ns@6V,50pF
FeaturesNoise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+85℃
Number of Circuits1
Output Logic Level - High4.18V
Quiescent Current(Iq)10uA
Number of Channels-
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74HC1G14 is a high-speed CMOS Schmitt trigger inverter fabricated using silicon-gate CMOS technology. It combines the low-power characteristics of CMOS with high-speed performance comparable to the LS-TTL family. The three-stage circuit architecture with internal buffers provides wide noise margins and stable output.

Features

AI Translation
  • Basic gate functions arranged as Renesas unified logic series
  • Supplied in embossed carrier tape for high-speed automatic mounting
  • Electrical characteristics equivalent to MC74HC1G14
  • |IOH| = IOL = 2mA(min)