WALSON C213A22270P20001
| Manufacturer | WALSONAsian Brands |
| MPN | C213A22270P20001 |
| LCSC Part # | C52205138 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | ±5% 1kV 2.2nF -40℃~+105℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet | WALSON C213A22270P20001 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV | |
| Capacitance | 2.2nF | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Capacitance | 2.2nF | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,680
1,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0397$ 0.0378 | $ 0.76 |
| 200+ | $ 0.0314$ 0.0299 | $ 5.98 |
| 1,000+ | $ 0.0267$ 0.0254 | $ 25.40 |
| 2,000+ | $ 0.024$ 0.0228 | $ 45.60 |
| 10,000+ | $ 0.0215$ 0.0205 | $ 205.00 |
| 20,000+ | $ 0.0203$ 0.0193 | $ 386.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV | |
| Capacitance | 2.2nF | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1kV | |
| Capacitance | 2.2nF | |
| Operating Temperature | -40℃~+105℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
C52205138 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



