WALSON C212G10442P20001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C212G10442P20001 |
| LCSC Part # | C52205121 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | ±5% 400V 100nF -40℃~+105℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
7,970
7,970
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0462 $ 0.0453 | $ 0.45 |
100+ | $ 0.0367 $ 0.0360 | $ 3.60 |
300+ | $ 0.0319 $ 0.0313 | $ 9.39 |
1,000+ | $ 0.0283 $ 0.0278 | $ 27.80 |
5,000+ | $ 0.0254 $ 0.0249 | $ 124.50 |
10,000+ | $ 0.024 $ 0.0236 | $ 236.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$