TECH PUBLIC 74HC1G32GV
| Produttore | TECH PUBLICAsian Brands |
| Cod. Prod. | 74HC1G32GV |
| Cod. LCSC | C52205104 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | 10uA 2V~6V 21ns@6V,50pF SOT-23-5 Gates and Inverters |
| Scheda Tecnica | TECH PUBLIC 74HC1G32GV |
| Parti alternative | 5 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;260mV;330mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 2.6mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;260mV;330mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 2.6mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
74HC1G32 is a high-speed CMOS 2-input OR gate fabricated using silicon gate CMOS technology. Combining the low power consumption of CMOS with high-speed performance comparable to the LS-TTL family, it features an internal buffered three-stage circuit architecture that provides wide noise margins and stable output.
Caratteristiche
Traduzione AI
- Basic gate functions aligned with Renesas uni logic series.
- Embossed carrier tape packaging for high-speed automated placement.
- Supply voltage range: 2 to 6V
- Operating temperature range: -40 to +85°C
- |I_OH| = I_OL = 2 mA (min)
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;260mV;330mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 2.6mA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Produttore | TECH PUBLIC | |
| Imballo | SOT-23-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V |
| Tipo | Descrizione | |
|---|---|---|
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Output Logic Level - Low | 100mV;260mV;330mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Current - Output Low(IOL) | 2.6mA |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
74HC1G32 is a high-speed CMOS 2-input OR gate fabricated using silicon gate CMOS technology. Combining the low power consumption of CMOS with high-speed performance comparable to the LS-TTL family, it features an internal buffered three-stage circuit architecture that provides wide noise margins and stable output.
Caratteristiche
Traduzione AI
- Basic gate functions aligned with Renesas uni logic series.
- Embossed carrier tape packaging for high-speed automated placement.
- Supply voltage range: 2 to 6V
- Operating temperature range: -40 to +85°C
- |I_OH| = I_OL = 2 mA (min)
C52205104 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



