TECH PUBLIC 74HC1G14GV
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74HC1G14GV |
| LCSC Part # | C52205102 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 2V~6V 9ns@6V,50pF 1 10uA SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV;330mV | |
| Propagation Delay | 9ns@6V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G14 is a high-speed CMOS Schmitt trigger inverter fabricated using silicon gate CMOS technology. Combining the low-power characteristics of CMOS with high-speed performance comparable to the LS-TTL family, it features an internal three-stage buffered structure that provides wide noise margins and stable output.
Features
AI Translation
- Basic gate functions belonging to the Renesas unified logic family.
- Bump tape carrier package for high-speed automatic placement.
In-Stock: 5,770
5,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0435 | $ 0.44 |
| 100+ | $ 0.0343 | $ 3.43 |
| 300+ | $ 0.0297 | $ 8.91 |
| 3,000+ | $ 0.0262 | $ 78.60 |
| 6,000+ | $ 0.0235 | $ 141.00 |
| 9,000+ | $ 0.0221 | $ 198.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV;330mV | |
| Propagation Delay | 9ns@6V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.18V;5.68V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2.6mA | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G14 is a high-speed CMOS Schmitt trigger inverter fabricated using silicon gate CMOS technology. Combining the low-power characteristics of CMOS with high-speed performance comparable to the LS-TTL family, it features an internal three-stage buffered structure that provides wide noise margins and stable output.
Features
AI Translation
- Basic gate functions belonging to the Renesas unified logic family.
- Bump tape carrier package for high-speed automatic placement.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



