TECH PUBLIC 74HC1G126GW
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74HC1G126GW |
| LCSC Part # | C52205101 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 2V~6V 1 1 10uA 21ns@6.0V,50pF SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 21ns@6.0V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74HC1G126 is a single buffer/line driver with 3-state output. The inputs include clamping diodes, which enables the use of current-limiting resistors to interface the inputs to voltages exceeding VCC.
Features
AI Translation
- Operating voltage range: 2.0~6.0V
- High noise immunity
- Balanced propagation delay
- Low power consumption, max I<sub>CC</sub> of 10μA
- ESD protection exceeds JESD 22 standard
- Human Body Model: 2000V
- Machine Model: 200V
- Charged Device Model: 1000V
Applications
AI Translation
- AV receivers
- Audio docks
- IP phones
- Embedded PCs
- Power supplies
In-Stock: 5,190
5,190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055 | $ 0.55 |
| 100+ | $ 0.0432 | $ 4.32 |
| 300+ | $ 0.0373 | $ 11.19 |
| 3,000+ | $ 0.0329 | $ 98.70 |
| 6,000+ | $ 0.0293 | $ 175.80 |
| 9,000+ | $ 0.0276 | $ 248.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 7.8mA | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 21ns@6.0V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74HC1G126 is a single buffer/line driver with 3-state output. The inputs include clamping diodes, which enables the use of current-limiting resistors to interface the inputs to voltages exceeding VCC.
Features
AI Translation
- Operating voltage range: 2.0~6.0V
- High noise immunity
- Balanced propagation delay
- Low power consumption, max I<sub>CC</sub> of 10μA
- ESD protection exceeds JESD 22 standard
- Human Body Model: 2000V
- Machine Model: 200V
- Charged Device Model: 1000V
Applications
AI Translation
- AV receivers
- Audio docks
- IP phones
- Embedded PCs
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



