TECH PUBLIC 74HC1G08GW
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 74HC1G08GW |
| LCSC Part # | C52205097 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 1uA 2V~6V 17ns@6.0V,50pF SOT-353 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.13V~4.18V;5.63V~5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 17ns@6.0V,50pF | |
| Output Logic Level - Low | 100mV;260mV;330mV | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G08 is a high-speed CMOS 2-input AND gate fabricated using silicon gate CMOS technology. Combining CMOS low-power characteristics with high-speed performance comparable to the LS-TTL family, it features an internal three-stage buffered circuit structure that provides wide noise margins and stable output.
Features
AI Translation
- Basic gate function consistent with Renesas unified logic series product line.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics identical to 74HC1G08
- Supply voltage range: 2V to 6V
- Operating temperature range: -40°C to +85°C
- IOH = IOL = 2mA (min)
In-Stock: 1,120
1,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0472 | $ 0.47 |
| 100+ | $ 0.0372 | $ 3.72 |
| 300+ | $ 0.0322 | $ 9.66 |
| 3,000+ | $ 0.0285 | $ 85.50 |
| 6,000+ | $ 0.0255 | $ 153.00 |
| 9,000+ | $ 0.024 | $ 216.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Logic Family | 74HC | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;4.13V~4.18V;5.63V~5.68V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 17ns@6.0V,50pF | |
| Output Logic Level - Low | 100mV;260mV;330mV | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC1G08 is a high-speed CMOS 2-input AND gate fabricated using silicon gate CMOS technology. Combining CMOS low-power characteristics with high-speed performance comparable to the LS-TTL family, it features an internal three-stage buffered circuit structure that provides wide noise margins and stable output.
Features
AI Translation
- Basic gate function consistent with Renesas unified logic series product line.
- Embossed carrier tape packaging for high-speed automated placement.
- Electrical characteristics identical to 74HC1G08
- Supply voltage range: 2V to 6V
- Operating temperature range: -40°C to +85°C
- IOH = IOL = 2mA (min)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



