LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WALSON C212E22346P20001 product image
  • C212E22346P20001 thumbnail 1
  • C212E22346P20001 thumbnail 2
  • C212E22346P20001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WALSON C212E22346P20001RoHS

Manufacturer
WALSONAsian Brands
MPN
C212E22346P20001
LCSC Part #
C52205066
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
±5% 250V 22nF -40℃~+105℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS
Datasheetpdf iconWALSON C212E22346P20001
In-Stock: 4,120
4,120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0297$ 0.59
200+$ 0.0233$ 4.66
1,000+$ 0.0197$ 19.70
2,000+$ 0.0176$ 35.20
10,000+$ 0.0157$ 157.00
20,000+$ 0.0147$ 294.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerWALSON
PackagingThrough Hole,P=5mm
Tolerance±5%
Voltage Rating250V
Capacitance22nF
Operating Temperature-40℃~+105℃
Dielectric MaterialMetallized Polyester

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece