WALSON C212E15430P20001
| Manufacturer |
WALSON
Asian Brands |
| Mfr. Part # | C212E15430P20001 |
| LCSC Part # | C52205065 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Description | ±5% 250V 150nF -40℃~+105℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | WALSON | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,720
4,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0376 | $ 0.75 |
200+ | $ 0.0295 | $ 5.90 |
1,000+ | $ 0.025 | $ 25.00 |
2,000+ | $ 0.0223 | $ 44.60 |
10,000+ | $ 0.0199 | $ 199.00 |
20,000+ | $ 0.0186 | $ 372.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$