cjiang FTC100506S1R0MBCD
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FTC100506S1R0MBCD |
| LCSC Part # | C52204861 |
| Package | 0402 |
| Customer # | |
| Description | 1uH 1.15A 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1686 | $ 0.84 |
50+ | $ 0.1649 | $ 8.25 |
150+ | $ 0.1624 | $ 24.36 |
500+ | $ 0.1599 | $ 79.95 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$