cjiang FXL1030-R82-M
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FXL1030-R82-M |
| LCSC Part # | C52204853 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Description | 820nH 23A SMD,11.5x10mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2217 | $ 0.22 |
10+ | $ 0.217 | $ 2.17 |
30+ | $ 0.2124 | $ 6.37 |
100+ | $ 0.2093 | $ 20.93 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$