GREENMICRO D882GT
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | D882GT |
| LCSC Part # | C52204778 |
| Package | TO-252-2 |
| Customer # | |
| Description | 60 NPN 1.25W 3A 30V TO-252-2 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GREENMICRO | |
| Package | TO-252-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
920
920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0622 | $ 0.62 |
100+ | $ 0.0496 | $ 4.96 |
300+ | $ 0.0432 | $ 12.96 |
2,500+ | $ 0.0385 | $ 96.25 |
5,000+ | $ 0.0347 | $ 173.50 |
10,000+ | $ 0.0328 | $ 328.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$