LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GREENMICRO LM393PBD product image
  • LM393PBD thumbnail 1
  • LM393PBD thumbnail 2
  • LM393PBD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO LM393PBDRoHS

Manufacturer
GREENMICROAsian Brands
MPN
LM393PBD
LCSC Part #
C52204777
Packaging
DIP-8
Customer #
Key Attributes
1mV 25nA 2 DIP-8 Linear Comparators RoHS
Datasheetpdf iconGREENMICRO LM393PBD
In-Stock: 6,990
6,990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0636$ 0.64
100+$ 0.0505$ 5.05
300+$ 0.044$ 13.20
1,000+$ 0.0391$ 39.10
4,000+$ 0.0352$ 140.80
10,000+$ 0.0332$ 332.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerGREENMICRO
PackagingDIP-8
Output TypeOpen Collector
Quiescent Current400uA
Output ModeCMOS;MOS;TTL
Propagation Delay Time1.3us
Operating Temperature0℃~+70℃
Dual Supply-18V~-1V;1V~18V
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)-
Number of Channels2
Input Offset Voltage Drift(Vos TC)-
Input Offset Current(Ios)5nA
Input Offset Current Drift (Ios TC)-
Single Supply2V~36V
Response Time (tr)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM393 consists of two independent, precision voltage comparators with an input offset voltage of 2.0mV maximum. The device operates from either a single or dual power supply, and its supply current is independent of the supply voltage magnitude. These comparators feature a unique characteristic: the input common-mode voltage range includes ground level, even when operating from a single supply.

Features

AI Translation
  • Wide supply voltage range: Single supply: 2.0V~36V; Dual supply: ±1.0V~±18V
  • Low supply current: 0.8mA (typical), independent of supply voltage
  • Low input bias current: 25nA (typical)
  • Low input offset current: 5.0nA (typical)
  • Low input offset voltage: 5.0mV (maximum)
  • Input common-mode voltage range includes zero level
  • Input differential voltage range equal to supply voltage range
  • Output compatible with TTL, DTL, ECL, MOS, and CMOS logic levels