GREENMICRO OB2269PBS
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | OB2269PBS |
| LCSC Part # | C52204667 |
| Package | SOP-8 |
| Customer # | |
| Description | 60kHz~70kHz 12V~23V Flyback SOP-8 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | GREENMICRO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,355
2,355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1533 | $ 0.77 |
50+ | $ 0.1215 | $ 6.08 |
150+ | $ 0.1078 | $ 16.17 |
500+ | $ 0.0908 | $ 45.40 |
2,500+ | $ 0.0832 | $ 208.00 |
5,000+ | $ 0.0787 | $ 393.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$