LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jiangsu JieJie Microelectronics T2550H-8C product image
  • T2550H-8C thumbnail 1
  • T2550H-8C thumbnail 2
  • T2550H-8C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jiangsu JieJie Microelectronics T2550H-8C

Manufacturer
MPN
T2550H-8C
LCSC Part #
C52204559
Packaging
TO-220C
Customer #
Key Attributes
60mA 50mA 800V 1 TRIAC TO-220C TRIACs
Datasheetpdf iconJiangsu JieJie Microelectronics T2550H-8C
Alternative Parts2
In-Stock: 790
790 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4376$ 0.44
10+$ 0.3478$ 3.48
50+$ 0.3086$ 15.43
100+$ 0.2596$ 25.96
500+$ 0.2384$ 119.20
1,000+$ 0.2253$ 225.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerJiangsu JieJie Microelectronics
PackagingTO-220C
Holding Current (Ih)60mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))25A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)250A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Introduction

AI Translation

The T2550H-8C TRIAC is suitable for general-purpose AC switching applications. It can be used as a switching element in heating regulators and induction motor start-up circuits, as well as for phase control operations in light dimmers and motor speed controllers. Compared to conventional TRIACs, the T2550H-8C delivers exceptionally high switching capability at junction temperatures up to 150°C. From the T2 terminal to an external heatsink. The TO-220C package is RoHS compliant.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
JST24A-800CWJiangsu JieJie MicroelectronicsTO-220A1,198$ 0.6097
JST30A-800CWJiangsu JieJie MicroelectronicsTO-220A90$ 1.0782