LITEON LTST-C195TGKFKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C195TGKFKT |
| LCSC Part # | C52204553 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 130° Orange, Green SMD LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD | |
| Forward Current | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.3V;2V | |
| Wavelength - Dominant | 525nm;605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 71mcd~280mcd;45mcd~180mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 525nm;611nm | |
| Viewing Angle | 130° | |
| Illumination Color | Orange, Green | |
| Power(Watts) | 76mW;75mW | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant, green product.
- Bi-color chip LED.
- Ultra-high brightness InGaN/AlInGaP chip LED.
- 8mm tape packaging, 7-inch reel diameter.
- Compatible with automatic placement equipment.
- Compatible with IR and vapor phase reflow soldering processes.
- EIA standard compliant package.
- IC compatible.
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
In-Stock: 3,910
3,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0748 | $ 0.75 |
| 100+ | $ 0.0597 | $ 5.97 |
| 300+ | $ 0.0522 | $ 15.66 |
| 1,000+ | $ 0.0465 | $ 46.50 |
| 4,000+ | $ 0.042 | $ 168.00 |
| 8,000+ | $ 0.0397 | $ 317.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD | |
| Forward Current | - | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.3V;2V | |
| Wavelength - Dominant | 525nm;605nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 71mcd~280mcd;45mcd~180mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Water Clear | |
| Peak Wavelength | 525nm;611nm | |
| Viewing Angle | 130° | |
| Illumination Color | Orange, Green | |
| Power(Watts) | 76mW;75mW | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS compliant, green product.
- Bi-color chip LED.
- Ultra-high brightness InGaN/AlInGaP chip LED.
- 8mm tape packaging, 7-inch reel diameter.
- Compatible with automatic placement equipment.
- Compatible with IR and vapor phase reflow soldering processes.
- EIA standard compliant package.
- IC compatible.
Applications
AI Translation
- Office equipment
- Communication equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

