LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YTL BZT52B4V7S product image
  • BZT52B4V7S thumbnail 1
  • BZT52B4V7S thumbnail 2
  • BZT52B4V7S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YTL BZT52B4V7SRoHS

Manufacturer
YTLAsian Brands
MPN
BZT52B4V7S
LCSC Part #
C52204525
Packaging
SOD-323
Customer #
Key Attributes
200mW 1 Independent 4.61V~4.79V 4.7V SOD-323 Single Zener Diodes RoHS
Datasheetpdf iconYTL BZT52B4V7S
In-Stock: 5,950
5,950 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0163$ 0.82
500+$ 0.0127$ 6.35
3,000+$ 0.0106$ 31.80
6,000+$ 0.0094$ 56.40
24,000+$ 0.0084$ 201.60
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYTL
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)3uA@2V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.61V~4.79V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece