GOODWORK SMDJ100CA
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SMDJ100CA |
| LCSC Part # | C52204454 |
| Package | SMC |
| Customer # | |
| Description | 162V 123V Bidirectional 100V SMC TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Package | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3078 | $ 1.54 |
50+ | $ 0.2438 | $ 12.19 |
150+ | $ 0.2164 | $ 32.46 |
500+ | $ 0.1822 | $ 91.10 |
3,000+ | $ 0.167 | $ 501.00 |
6,000+ | $ 0.1578 | $ 946.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$