GOODWORK MMUN2232
| Manufacturer | GOODWORKAsian Brands |
| MPN | MMUN2232 |
| LCSC Part # | C52204440 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 15 1 NPN (Pre-Biased) 100mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 15 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN (Pre-Biased) | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simplified circuit design
- Reduced board space and component count
- SOT-23 package compatible with wave soldering or reflow soldering. Improved gull-wing leads absorb thermal stress during soldering, eliminating the possibility of chip damage.
- Available in 8mm embossed tape and reel packaging. Order 7-inch/3000-unit reels using the device part number. Replace "T1" with "T3" in the part number to order 13-inch/10000-unit reels.
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159 | $ 0.80 |
| 500+ | $ 0.0125 | $ 6.25 |
| 3,000+ | $ 0.0106 | $ 31.80 |
| 6,000+ | $ 0.0095 | $ 57.00 |
| 30,000+ | $ 0.0085 | $ 255.00 |
| 45,000+ | $ 0.008 | $ 360.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 15 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN (Pre-Biased) | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Simplified circuit design
- Reduced board space and component count
- SOT-23 package compatible with wave soldering or reflow soldering. Improved gull-wing leads absorb thermal stress during soldering, eliminating the possibility of chip damage.
- Available in 8mm embossed tape and reel packaging. Order 7-inch/3000-unit reels using the device part number. Replace "T1" with "T3" in the part number to order 13-inch/10000-unit reels.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

