LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MIRACLE POWER DB207S product image
  • DB207S thumbnail 1
  • DB207S thumbnail 2
  • DB207S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MIRACLE POWER DB207SRoHS

Manufacturer
MIRACLE POWERAsian Brands
MPN
DB207S
LCSC Part #
C52200816
Packaging
DBS
Customer #
Key Attributes
60A 1.1V@2A 2A 1kV DBS Bridge Rectifiers RoHS
Datasheetpdf iconMIRACLE POWER DB207S
In-Stock: 910
910 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0252$ 0.0240$ 0.24
100+$ 0.0247$ 0.0235$ 2.35
300+$ 0.0243$ 0.0231$ 6.93
1,500+$ 0.0239$ 0.0228$ 34.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerMIRACLE POWER
PackagingDBS
Non-Repetitive Peak Forward Surge Current60A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@2A
Reverse Leakage Current (Ir)5uA
Current - Rectified2A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Glass passivated die
  • High surge current capability
  • Low reverse leakage current
  • Case-to-terminal isolation voltage 2500V

Applications

AI Translation
  • Chargers
  • Energy-saving lamps
  • Home appliances
  • General-purpose single-phase bridge rectifiers