Leiditech PESD1CAN
| Manufacturer | LeiditechAsian Brands |
| MPN | PESD1CAN |
| LCSC Part # | C52200678 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 40V 160W@8/20us 28V 24V SOT-23 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Voltage - Breakdown | 28V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage current: nA-level
- Operating voltage: 24V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (Electrostatic Discharge) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (Electrical Fast Transient/Burst) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- IEC 61000-4-2 (Electrostatic Discharge) immunity test
- RoHS compliant
Applications
AI Translation
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripherals
In-Stock: 2,070
2,070 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0452$ 0.0398 | $ 0.40 |
| 100+ | $ 0.036$ 0.0317 | $ 3.17 |
| 300+ | $ 0.0313$ 0.0276 | $ 8.28 |
| 3,000+ | $ 0.0279$ 0.0246 | $ 73.80 |
| 6,000+ | $ 0.0251$ 0.0221 | $ 132.60 |
| 9,000+ | $ 0.0237$ 0.0209 | $ 188.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOT-23 | |
| Clamping Voltage | 40V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 160W@8/20us | |
| Voltage - Breakdown | 28V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-low leakage current: nA-level
- Operating voltage: 24V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (Electrostatic Discharge) immunity test
- Air discharge: ±30kV
- Contact discharge: ±30kV
- IEC 61000-4-4 (Electrical Fast Transient/Burst) 40A (5/50ns)
- IEC 61000-4-5 (Surge) 4A (8/20μs)
- IEC 61000-4-2 (Electrostatic Discharge) immunity test
- RoHS compliant
Applications
AI Translation
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktops and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

