TI CC1311P31T0RGZR
| Manufacturer | |
| MPN | CC1311P31T0RGZR |
| LCSC Part # | C5219972 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | -117dBm 1Mbps 1.8V~3.8V VQFN-48-EP(7x7) RF Transceiver ICs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Sensitivity | -117dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 143MHz~176MHz;1.076GHz~1.315GHz | |
| Interface Type | ADC;I2C;I2S;SPI;UART | |
| Receive Current | 5.4mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Power-on reset function;Power-off reset function;Supports RSSI function | |
| Current Of Transmitting | 7.4mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Sensitivity | -117dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 143MHz~176MHz;1.076GHz~1.315GHz | |
| Interface Type | ADC;I2C;I2S;SPI;UART |
| Type | Description | |
|---|---|---|
| Receive Current | 5.4mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Power-on reset function;Power-off reset function;Supports RSSI function | |
| Current Of Transmitting | 7.4mA |
Introduction
The SimpleLink CC1311P3 is a multi-protocol Sub-1GHz wireless MCU supporting IEEE 802.15.4g, IPv6-enabled Smart Objects (6LoWPAN), mioty, and proprietary systems including TI 15.4-Stack (Sub-1GHz). Based on an Arm Cortex M4 main processor, the CC1311P3 is optimized for low-power wireless communication and advanced sensing in smart grid infrastructure, building automation, retail automation, personal electronics, and medical applications.
The CC1311P3 features a software-defined radio driven by an Arm Cortex M0, supporting multiple PHYs and RF standards. The device operates in the 143MHz to 176MHz, 287MHz to 351MHz, 359MHz to 527MHz, 861MHz to 1054MHz, and 1076MHz to 1315MHz bands. The CC1311P3 integrates a high-efficiency built-in PA supporting +14dBm Tx (24.9mA) and +20dBm Tx (65mA). In Rx at 2.5kbps in SimpleLink Long Range mode, the device achieves -121dBm sensitivity and 88dB blocking performance (±10MHz).
While retaining 32KB RAM, the CC1311P3 offers an ultra-low standby current of 0.7μA.
Many customers require product lifespans of 10 to 15 years or longer. To meet this need, TI has established a product longevity policy committing to product lifetime and supply continuity.
The CC1311P3 is part of the SimpleLink MCU platform, which includes Wi-Fi, low-power Bluetooth, Thread, Zigbee, Wi-SUN, Amazon Sidewalk, mioty, Sub-1GHz MCU, and host MCU devices. The CC1311P3 is part of a scalable family (32KB to 704KB flash) with pin-to-pin compatible package options. Migration between devices within the family is supported by the common SimpleLink CC13xx and CC26xx SDK and the SysConfig system configuration tool. The SDK includes a comprehensive set of software stacks, application examples, and SimpleLink Academy training resources.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.3816 | $ 7.38 |
| 10+ | $ 7.2113 | $ 72.11 |
| 30+ | $ 7.0968 | $ 212.90 |
| 100+ | $ 6.9839 | $ 698.39 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Sensitivity | -117dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 143MHz~176MHz;1.076GHz~1.315GHz | |
| Interface Type | ADC;I2C;I2S;SPI;UART | |
| Receive Current | 5.4mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Power-on reset function;Power-off reset function;Supports RSSI function | |
| Current Of Transmitting | 7.4mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Sensitivity | -117dBm | |
| Data Rate | 1Mbps | |
| Frequency Range | 143MHz~176MHz;1.076GHz~1.315GHz | |
| Interface Type | ADC;I2C;I2S;SPI;UART |
| Type | Description | |
|---|---|---|
| Receive Current | 5.4mA | |
| Output Power | 20dBm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.8V | |
| Features | Power-on reset function;Power-off reset function;Supports RSSI function | |
| Current Of Transmitting | 7.4mA |
Introduction
The SimpleLink CC1311P3 is a multi-protocol Sub-1GHz wireless MCU supporting IEEE 802.15.4g, IPv6-enabled Smart Objects (6LoWPAN), mioty, and proprietary systems including TI 15.4-Stack (Sub-1GHz). Based on an Arm Cortex M4 main processor, the CC1311P3 is optimized for low-power wireless communication and advanced sensing in smart grid infrastructure, building automation, retail automation, personal electronics, and medical applications.
The CC1311P3 features a software-defined radio driven by an Arm Cortex M0, supporting multiple PHYs and RF standards. The device operates in the 143MHz to 176MHz, 287MHz to 351MHz, 359MHz to 527MHz, 861MHz to 1054MHz, and 1076MHz to 1315MHz bands. The CC1311P3 integrates a high-efficiency built-in PA supporting +14dBm Tx (24.9mA) and +20dBm Tx (65mA). In Rx at 2.5kbps in SimpleLink Long Range mode, the device achieves -121dBm sensitivity and 88dB blocking performance (±10MHz).
While retaining 32KB RAM, the CC1311P3 offers an ultra-low standby current of 0.7μA.
Many customers require product lifespans of 10 to 15 years or longer. To meet this need, TI has established a product longevity policy committing to product lifetime and supply continuity.
The CC1311P3 is part of the SimpleLink MCU platform, which includes Wi-Fi, low-power Bluetooth, Thread, Zigbee, Wi-SUN, Amazon Sidewalk, mioty, Sub-1GHz MCU, and host MCU devices. The CC1311P3 is part of a scalable family (32KB to 704KB flash) with pin-to-pin compatible package options. Migration between devices within the family is supported by the common SimpleLink CC13xx and CC26xx SDK and the SysConfig system configuration tool. The SDK includes a comprehensive set of software stacks, application examples, and SimpleLink Academy training resources.
C5219972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

