TI LMT01QDQXRQ1
| Manufacturer | |
| MPN | LMT01QDQXRQ1 |
| LCSC Part # | C5219896 |
| Packaging | WSON-2(1.7x2.5) |
| Customer # | |
| Key Attributes | Dual-pin digital output temperature sensor with pulse counting interface |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | WSON-2(1.7x2.5) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 50ms | |
| Temperature Resolution | - | |
| Features | Low EMI architecture |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 95
95 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0327 | $ 2.03 |
| 10+ | $ 1.8139 | $ 18.14 |
| 30+ | $ 1.6599 | $ 49.80 |
| 100+ | $ 1.5189 | $ 151.89 |
| 500+ | $ 1.4541 | $ 727.05 |
| 1,000+ | $ 1.4265 | $ 1426.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | WSON-2(1.7x2.5) | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | - | |
| Interface | - | |
| Tolerance | ±0.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 50ms | |
| Temperature Resolution | - | |
| Features | Low EMI architecture |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



