TI OPA2863DR
| Manufacturer | |
| Mfr. Part # | OPA2863DR |
| LCSC Part # | C5219874 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Low-power, wide-bandwidth, rail-to-rail input and output amplifier |
| Description | 1.3mV 1.6uA 105V/us 120dB 50MHz 700uA 2 Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29 
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8829 | $ 1.88 |
10+ | $ 1.5863 | $ 15.86 |
30+ | $ 1.4023 | $ 42.07 |
100+ | $ 1.2119 | $ 121.19 |
500+ | $ 1.1263 | $ 563.15 |
1,000+ | $ 1.0898 | $ 1089.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$