TI TMP126EDCKRQ1
| Manufacturer | |
| Mfr. Part # | TMP126EDCKRQ1 |
| LCSC Part # | C5219871 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | Low-power 0.25°C SPI temperature sensor with 175°C operating temperature, CRC, and slew rate alarm |
| Description | -55℃~+175℃ SPI 1.62V~5.5V SC-70-6 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,911 
2,911
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4149 | $ 2.41 |
10+ | $ 2.0331 | $ 20.33 |
30+ | $ 1.7956 | $ 53.87 |
100+ | $ 1.5504 | $ 155.04 |
500+ | $ 1.4403 | $ 720.15 |
1,000+ | $ 1.3921 | $ 1392.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$