LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NF(Ningbo Forward Relay Corp) NX2-5 product image
Images for reference only

NF(Ningbo Forward Relay Corp) NX2-5RoHS

Manufacturer
MPN
NX2-5
LCSC Part #
C52195578
Packaging
Through Hole
Customer #
Key Attributes
2A 2 Form C: 2C (DPDT-CO) Through Hole Power Relays RoHS
Datasheetpdf iconNF(Ningbo Forward Relay Corp) NX2-5
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9786$ 0.98
10+$ 0.8048$ 8.05
25+$ 0.7099$ 17.75
100+$ 0.602$ 60.20
500+$ 0.5537$ 276.85
1,000+$ 0.5312$ 531.20
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagingThrough Hole
Coil Type-
Contact MaterialAgPd+Gold plating;AgNi + Gold plated
Coil Voltage-
Number of Pins-
Operating Temperature-40℃~+85℃
Switching Current(Max)2A
Release Time4ms
Operate Time4ms
Contact Resistance70mΩ
Contact Rating2A@30VDC;500mA@125VAC
Coil Rated Power140mW
Switching Voltage(Max)220V@DC;250V@AC
Contact Form2 Form C: 2C (DPDT-CO)
Coil Resistance178Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece