XNRUSEMI XRS180N15G
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS180N15G |
| LCSC Part # | C52195546 |
| Package | TO-263 |
| Customer # | |
| Description | 150V 4mΩ@10V 1 N-channel 338W TO-263 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
797
797
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1973 $ 1.0776 | $ 1.08 |
10+ | $ 0.998 $ 0.8982 | $ 8.98 |
30+ | $ 0.8868 $ 0.7982 | $ 23.95 |
100+ | $ 0.7632 $ 0.6869 | $ 68.69 |
500+ | $ 0.7076 $ 0.6369 | $ 318.45 |
800+ | $ 0.6829 $ 0.6147 | $ 491.76 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$