XNRUSEMI XR60R500
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR60R500 |
| LCSC Part # | C52195544 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | 600V 7A 3.5V 63W 530mΩ@10V 1 N-channel N-Channel TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 22pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.8pF | |
| RDS(on) | 530mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 317pF | |
| Gate Charge(Qg) | 10.8nC@480V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 22pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.8pF | |
| RDS(on) | 530mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 317pF | |
| Gate Charge(Qg) | 10.8nC@480V | |
| Type | N-Channel |
Introduction
The XR60R500 is designed using super junction technology to deliver excellent on-resistance RDS(ON) and low gate charge. This super junction MOSFET meets industry requirements for AC-DC switching power supplies in PFC, AC/DC power conversion, and industrial power applications. The XR60R500 complies with RoHS and green product requirements, with 100% guaranteed EAS and full functional reliability certification. ESD (Human Body Model): 2000V.
Features
- Super Junction Technology
- Lower on-resistance area product (Ron*A) for improved conduction efficiency
- Ultra-low figure of merit (FOM) for higher efficiency
- JEDEC industrial application compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4794$ 0.4555 | $ 0.46 |
| 10+ | $ 0.3799$ 0.3610 | $ 3.61 |
| 30+ | $ 0.3375$ 0.3207 | $ 9.62 |
| 100+ | $ 0.2837$ 0.2696 | $ 26.96 |
| 500+ | $ 0.2609$ 0.2479 | $ 123.95 |
| 1,000+ | $ 0.2462$ 0.2339 | $ 233.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 22pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.8pF | |
| RDS(on) | 530mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 317pF | |
| Gate Charge(Qg) | 10.8nC@480V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 600V | |
| Current - Continuous Drain(Id) | 7A | |
| Output Capacitance(Coss) | 22pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 63W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.8pF | |
| RDS(on) | 530mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 317pF | |
| Gate Charge(Qg) | 10.8nC@480V | |
| Type | N-Channel |
Introduction
The XR60R500 is designed using super junction technology to deliver excellent on-resistance RDS(ON) and low gate charge. This super junction MOSFET meets industry requirements for AC-DC switching power supplies in PFC, AC/DC power conversion, and industrial power applications. The XR60R500 complies with RoHS and green product requirements, with 100% guaranteed EAS and full functional reliability certification. ESD (Human Body Model): 2000V.
Features
- Super Junction Technology
- Lower on-resistance area product (Ron*A) for improved conduction efficiency
- Ultra-low figure of merit (FOM) for higher efficiency
- JEDEC industrial application compliant
C52195544 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

