JIERR RXA400V680M35X40
| Manufacturer | JIERRAsian Brands |
| MPN | RXA400V680M35X40 |
| LCSC Part # | C52195479 |
| Packaging | Through Hole,D35xL40mm |
| Customer # | |
| Key Attributes | ±20% 400V 680uF Through Hole,D35xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 680uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.6A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0373 | $ 5.04 |
| 10+ | $ 4.3288 | $ 43.29 |
| 36+ | $ 3.908 | $ 140.69 |
| 108+ | $ 3.4822 | $ 376.08 |
| 504+ | $ 3.2856 | $ 1655.94 |
| 1,008+ | $ 3.1979 | $ 3223.48 |
Standard Packaging36/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | JIERR | |
| Packaging | Through Hole,D35xL40mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 680uF | |
| Lifetime | 2000hrs@105℃ | |
| Ripple Current | 2.6A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



