TI TMP127EDBVRQ1
| Manufacturer | |
| MPN | TMP127EDBVRQ1 |
| LCSC Part # | C5219523 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Automotive-grade 0.8C SPI Temperature Sensor |
| Datasheet | TI TMP127EDBVRQ1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+175℃ | |
| Voltage - Supply | 1.62V~5.5V | |
| Interface | SPI | |
| Tolerance | ±0.8℃ | |
| Standby Current | 750nA | |
| Temperature Conversion Time | 7.5ms | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | 14bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+175℃ | |
| Voltage - Supply | 1.62V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Tolerance | ±0.8℃ | |
| Standby Current | 750nA | |
| Temperature Conversion Time | 7.5ms | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | 14bit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 560
560 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4291 | $ 1.43 |
| 10+ | $ 1.2816 | $ 12.82 |
| 30+ | $ 1.1407 | $ 34.22 |
| 100+ | $ 1.0358 | $ 103.58 |
| 500+ | $ 0.9932 | $ 496.60 |
| 1,000+ | $ 0.9719 | $ 971.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+175℃ | |
| Voltage - Supply | 1.62V~5.5V | |
| Interface | SPI | |
| Tolerance | ±0.8℃ | |
| Standby Current | 750nA | |
| Temperature Conversion Time | 7.5ms | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | 14bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+175℃ | |
| Voltage - Supply | 1.62V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Tolerance | ±0.8℃ | |
| Standby Current | 750nA | |
| Temperature Conversion Time | 7.5ms | |
| Features | Factory temperature calibration;Low-power standby | |
| Temperature Resolution | 14bit |
Help & FeedbackShow similar products (0) >
C5219523 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| GX122 | GXCAS | Similar | SOT-23-6 | 1,055 | $ 0.7559 |



