R+O SMF85A
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | SMF85A |
| LCSC Part # | C52195222 |
| Package | SOD-123FL |
| Customer # | |
| Description | 1.5A 137V 200W 104V Unidirectional 85V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0159 | $ 0.32 |
200+ | $ 0.0156 | $ 3.12 |
600+ | $ 0.0153 | $ 9.18 |
3,000+ | $ 0.0151 | $ 45.30 |
Standard Packaging 3000/Full
Reel | ||