R+O SMF48CA
| Manufacturer | R+OAsian Brands |
| MPN | SMF48CA |
| LCSC Part # | C52195216 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | 77.4V 2.6A 200W 58.9V Bidirectional 48V SOD-123FL TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.6A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 58.9V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMF series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Surface mount application optimized for board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 200W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse current below 5μA for voltages above 12V
- High-temperature soldering: leads withstand 260°C for 40 seconds
- Typical maximum temperature coefficient ΔVBR = 0.1%xVBR @ 25°CxΔT
- Plastic package compliant with UL 94V-0 flammability rating
- Matte tin lead-free finish
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Compliant with IEC 61000-4-2: ESD immunity at 30KV (air), 30KV (contact)
Applications
AI Translation
- Telecom
- Computer
- Industrial
- Consumer Electronics Applications
In-Stock: 74,880
74,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0316 | $ 0.63 |
| 200+ | $ 0.0248 | $ 4.96 |
| 600+ | $ 0.021 | $ 12.60 |
| 3,000+ | $ 0.0187 | $ 56.10 |
| 9,000+ | $ 0.0168 | $ 151.20 |
| 21,000+ | $ 0.0157 | $ 329.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | R+O | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.6A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 58.9V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMF series is designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- Surface mount application optimized for board space
- Low leakage current
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 200W peak pulse power capability at 10/1000μs waveform
- Fast response time
- Typical reverse current below 5μA for voltages above 12V
- High-temperature soldering: leads withstand 260°C for 40 seconds
- Typical maximum temperature coefficient ΔVBR = 0.1%xVBR @ 25°CxΔT
- Plastic package compliant with UL 94V-0 flammability rating
- Matte tin lead-free finish
- Halogen-free and RoHS compliant
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Compliant with IEC 61000-4-2: ESD immunity at 30KV (air), 30KV (contact)
Applications
AI Translation
- Telecom
- Computer
- Industrial
- Consumer Electronics Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



