LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NF(Ningbo Forward Relay Corp) NT90TNAEDC24CB0.9 product image
Images for reference only

NF(Ningbo Forward Relay Corp) NT90TNAEDC24CB0.9RoHS

Manufacturer
MPN
NT90TNAEDC24CB0.9
LCSC Part #
C52195134
Packaging
Through Hole,32.4x27.5mm
Customer #
Key Attributes
24V 40A 1 Set Normally Open: 1A (SPST NO) Through Hole,32.4x27.5mm Power Relays RoHS
Datasheetpdf iconNF(Ningbo Forward Relay Corp) NT90TNAEDC24CB0.9
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3237$ 1.32
10+$ 1.0898$ 10.90
30+$ 0.9615$ 28.85
105+$ 0.8154$ 85.62
600+$ 0.7504$ 450.24
900+$ 0.7212$ 649.08
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagingThrough Hole,32.4x27.5mm
Coil Type-
Contact MaterialAgSnO2
Coil Voltage24V
Number of Pins-
Operating Temperature-55℃~+85℃
Switching Current(Max)40A
Release Time10ms
Operate Time15ms
Contact Resistance30mΩ
Contact Rating30A@240VAC;14A@14VDC
Length32.4mm
Coil Rated Power900mW
Switching Voltage(Max)30V@DC;280V@AC
Width27.5mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Coil Resistance640Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece