NF(Ningbo Forward Relay Corp) NT90THCEDC24CB0.9
| Manufacturer | NF(Ningbo Forward Relay Corp)Asian Brands |
| MPN | NT90THCEDC24CB0.9 |
| LCSC Part # | C52195133 |
| Packaging | Through Hole,32.4x27.5mm |
| Customer # | |
| Key Attributes | 24V 40A One set changeover: 1C (SPDT - changeover) Through Hole,32.4x27.5mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole,32.4x27.5mm | |
| Coil Type | - | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Number of Pins | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 30A@240VAC;14A@14VDC | |
| Length | 32.4mm | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 30V@DC;280V@AC | |
| Width | 27.5mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Resistance | 640Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3237 | $ 1.32 |
| 10+ | $ 1.0898 | $ 10.90 |
| 30+ | $ 0.9615 | $ 28.85 |
| 105+ | $ 0.8154 | $ 85.62 |
| 600+ | $ 0.7504 | $ 450.24 |
| 900+ | $ 0.7212 | $ 649.08 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | NF(Ningbo Forward Relay Corp) | |
| Packaging | Through Hole,32.4x27.5mm | |
| Coil Type | - | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Number of Pins | - | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Current(Max) | 40A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 30A@240VAC;14A@14VDC | |
| Length | 32.4mm | |
| Coil Rated Power | 900mW | |
| Switching Voltage(Max) | 30V@DC;280V@AC | |
| Width | 27.5mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Resistance | 640Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

