LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NF(Ningbo Forward Relay Corp) NT73-2CS12DC5V 0.36 product image
Images for reference only

NF(Ningbo Forward Relay Corp) NT73-2CS12DC5V 0.36RoHS

Manufacturer
MPN
NT73-2CS12DC5V 0.36
LCSC Part #
C52195129
Packaging
Through Hole,19.5x15.6mm
Customer #
Key Attributes
5V 20A 5A@125VAC One set changeover: 1C (SPDT - changeover) Through Hole,19.5x15.6mm Power Relays RoHS
Datasheetpdf iconNF(Ningbo Forward Relay Corp) NT73-2CS12DC5V 0.36
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5151$ 0.52
10+$ 0.4008$ 4.01
25+$ 0.3525$ 8.81
100+$ 0.2914$ 29.14
500+$ 0.2656$ 132.80
1,000+$ 0.2479$ 247.90
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Power Relays
ManufacturerNF(Ningbo Forward Relay Corp)
PackagingThrough Hole,19.5x15.6mm
Coil Type-
Contact MaterialAgSnO2
Coil Voltage5V
Number of Pins-
Operating Temperature-55℃~+85℃
Switching Current(Max)20A
Release Time5ms
Operate Time10ms
Contact Rating5A@125VAC
Contact Resistance100mΩ
Length19.5mm
Switching Voltage(Max)30V@DC;277V@AC
Coil Rated Power360mW
Width15.6mm
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Resistance70Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece